+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

121720

Fuse holder; 5x20mm,6.3x32mm; Imax: 6.3A; Leads: cables; -30÷85°C

Manufacturer: ESKA

Manufacturer part number:
121720
TME Symbol:
121720

Specification

Manufacturer
ESKA
Type of fuse accessories
fuse holder
Fuse size
5x20mm, 6.3x32mm
Maximum current
6.3A
Leads
cables
Operating temperature
-30...85°C
Body material
polybutane
Rated voltage
250V AC
Wire colour
black
IP rating
IP00
Fuse accessories application
cylindrical fuses
Gross weight6.12 g
Certificates
EAN code4251783505848
See other products in this category: Fuseholders for Cable ESKA,
*
121720
1290 in TME stock
Net price for quantities from 1 pcs - 1.48 EURGross price for quantities from 1 pcs - 1.78 EUR
Net price for quantities from 20 pcs - 1.38 EURGross price for quantities from 20 pcs - 1.65 EUR
Net price for quantities from 100 pcs - 1.20 EURGross price for quantities from 100 pcs - 1.44 EUR
Net price for quantities from 200 pcs - 1.03 EURGross price for quantities from 200 pcs - 1.24 EUR
Net price for quantities from 1000 pcs - 0.91 EURGross price for quantities from 1000 pcs - 1.09 EUR
No. of pieces (Multiplicity: 1)
Hardly available product
Packaging method by the manufacturerBag = 100 pcsCardboard = 500 pcs