+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

122342

Adapter; TNC female,both sides; Insulation: POM; 50Ω; brass; 11GHz


Manufacturer: AMPHENOL RF

Manufacturer part number:
122342
TME Symbol:
122342

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
POM
Wave impedance
50Ω
Body material
brass
Plating material
nickel
Max. frequency
11GHz
Connector variant
insulated
Mechanical mounting
for panel mounting
Operating temperature
-40...85°C
Cable/adapter structure
  • both sides
  • TNC female
Gross weight19.48 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
122342
0 in TME stock
Net price for quantities from 25 pcs - 13.89 EURGross price for quantities from 25 pcs - 16.67 EUR
Net price for quantities from 50 pcs - 13.46 EURGross price for quantities from 50 pcs - 16.15 EUR
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.