+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

122347

Adapter; TNC female,both sides; Insulation: POM; 75Ω; brass; 1GHz


Manufacturer: AMPHENOL RF

Manufacturer part number:
122347
TME Symbol:
122347

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
POM
Wave impedance
75Ω
Body material
brass
Plating material
nickel
Max. frequency
1GHz
Connector variant
insulated
Mechanical mounting
for panel mounting
Operating temperature
-40...85°C
Cable/adapter structure
  • both sides
  • TNC female
Gross weight2 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
122347
0 in TME stock
Net price for quantities from 10 pcs - 12.59 EURGross price for quantities from 10 pcs - 15.10 EUR
Net price for quantities from 30 pcs - 11.62 EURGross price for quantities from 30 pcs - 13.95 EUR
Net price for quantities from 50 pcs - 11.26 EURGross price for quantities from 50 pcs - 13.51 EUR
Net price for quantities from 100 pcs - 10.60 EURGross price for quantities from 100 pcs - 12.71 EUR
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.