+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

122348

Adapter; TNC female,both sides; Insulation: POM; 50Ω; brass; 11GHz


Manufacturer: AMPHENOL RF

Manufacturer part number:
122348
TME Symbol:
122348

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
POM
Wave impedance
50Ω
Body material
brass
Plating material
nickel
Max. frequency
11GHz
Connector variant
insulated
Operating temperature
-40...85°C
Cable/adapter structure
  • both sides
  • TNC female
Gross weight12.94 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
122348
0 in TME stock
Net price for quantities from 25 pcs - 4.57 EURGross price for quantities from 25 pcs - 5.48 EUR
Net price for quantities from 50 pcs - 4.40 EURGross price for quantities from 50 pcs - 5.28 EUR
Net price for quantities from 100 pcs - 4.30 EURGross price for quantities from 100 pcs - 5.16 EUR
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.
Packaging method by the manufacturerBag = 25 pcs