+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

122353

Adapter; TNC male,TNC female; Insulation: POM; 75Ω; brass; 1GHz

Manufacturer: AMPHENOL RF

Manufacturer part number:
122353
TME Symbol:
122353

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
POM
Wave impedance
75Ω
Body material
brass
Plating material
nickel
Max. frequency
1GHz
Operating temperature
-40...85°C
Cable/adapter structure
  • TNC female
  • TNC male
Gross weight21.6 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
122353
0 in TME stock
Net price for quantities from 100 pcs - 13.20 EURGross price for quantities from 100 pcs - 15.83 EUR
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.