+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

1237010000

Connector: pluggable terminal block; male; power supply; 17.1A

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1237010000

Alternative designations: SCZ 3.81/05/180GZE SN OR BX

TME Symbol:
1237010000

Specification

Manufacturer
WEIDMÜLLER
Type of connector
pluggable terminal block
Kind of connector
male
Connector family
power supply
Manufacturer series
OMNIMATE
Current rating
17.1A
Rated voltage
0.32kV
Number of pins
5
Spatial orientation
straight
Mechanical mounting
on PCBs
Electrical mounting
PCB
Contact material
copper alloy
Contact plating
tinned
Flammability rating
UL94V-0
Body colour
orange
Contacts pitch
3.81mm
Height
12.5mm
Alias
SCZ 3.81/05/180GZE SN OR BX
Operating temperature
-50...120°C
Gross weight4.6 g
See other products in this category: Pluggable terminal blocks WEIDMÜLLER,
See other products from this series.:
*
1237010000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 50.
Multiple of: 1.
Net price for quantities from 50 pcs - 4.09 EURGross price for quantities from 50 pcs - 4.91 EUR