+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

124045-E

Connector: PCB to PCB; socket; female; Plating: gold-plated; SMT


Manufacturer: TE Connectivity

Manufacturer part number:
124045-E
TME Symbol:
124045-E

Specification

Manufacturer
TE Connectivity
Type of connector
PCB to PCB
Connector
socket
Kind of connector
female
Contact plating
gold-plated
Number of pins
50
Contacts pitch
1.27mm
Electrical mounting
SMT
Spatial orientation
vertical
Mechanical mounting
on PCBs
Operating temperature
-55...125°C
Current rating
1.1A
Manufacturer series
SMC
Maximum current
1.7A
Trade name
ERNI
Height
9.05mm
Gross weight2.05 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
See other products from this series.:
*
124045-E
0 in TME stock
Net price for quantities from 1 pcs - 8.19 USDGross price for quantities from 1 pcs - 9.83 USD
Net price for quantities from 10 pcs - 7.07 USDGross price for quantities from 10 pcs - 8.49 USD
Net price for quantities from 50 pcs - 6.36 USDGross price for quantities from 50 pcs - 7.64 USD
Net price for quantities from 100 pcs - 6.06 USDGross price for quantities from 100 pcs - 7.27 USD
Net price for quantities from 280 pcs - 5.62 USDGross price for quantities from 280 pcs - 6.74 USD
Net price for quantities from 560 pcs - 5.32 USDGross price for quantities from 560 pcs - 6.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.