+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1241.1082.2

Switch: push-button; Pos: 2; SPST-NO; MTG; 0.125A/48VDC; IP40; THT

Manufacturer: SCHURTER

Manufacturer part number:
1241.1082.2
TME Symbol:
1241.1082.2

Specification

Manufacturer
SCHURTER
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
Manufacturer series
MTG
DC contacts rating @R
0.125A / 48V DC
IP rating
IP40
Switching method
OFF-(ON)
Leads
for PCB
Electrical life
1000000 cycles
Max. contact resistance:
50mΩ
Operating Force
2.5N
Mechanical durability
1000000 cycles
Button shape
prominent, round
Body material
polyamide
Button material
thermoplastic PC
Contact plating
silver plated
Actuator colour
orange
Mounting
THT
Button height
9.25mm
Operating temperature
-25...85°C
Gross weight30 g
Certificates
See other products in this category: Push Button Switches SCHURTER,
See other products from this series.:
*
1241.1082.2
0 in TME stock
Net price for quantities from 200 pcs - 2.11 EURGross price for quantities from 200 pcs - 2.53 EUR
Net price for quantities from 300 pcs - 2.02 EURGross price for quantities from 300 pcs - 2.43 EUR
Net price for quantities from 500 pcs - 1.92 EURGross price for quantities from 500 pcs - 2.30 EUR
Net price for quantities from 700 pcs - 1.85 EURGross price for quantities from 700 pcs - 2.22 EUR
Net price for quantities from 1000 pcs - 1.77 EURGross price for quantities from 1000 pcs - 2.13 EUR
Net price for quantities from 2500 pcs - 1.58 EURGross price for quantities from 2500 pcs - 1.90 EUR
Net price for quantities from 5000 pcs - 1.44 EURGross price for quantities from 5000 pcs - 1.72 EUR
Net price for quantities from 10000 pcs - 1.29 EURGross price for quantities from 10000 pcs - 1.55 EUR
No. of pieces (Multiplicity: 1)