+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1241.1082.5

Switch: push-button; Pos: 2; SPST-NO; MTG; 0.125A/48VDC; IP40; THT


Manufacturer: SCHURTER

Manufacturer part number:
1241.1082.5
TME Symbol:
1241.1082.5

Specification

Manufacturer
SCHURTER
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
Manufacturer series
MTG
DC contacts rating @R
0.125A / 48V DC
IP rating
IP40
Switching method
OFF-(ON)
Leads
for PCB
Electrical life
1000000 cycles
Max. contact resistance:
50mΩ
Operating Force
2.5N
Mechanical durability
1000000 cycles
Button shape
prominent, round
Body material
polyamide
Button material
thermoplastic PC
Contact plating
silver plated
Actuator colour
green
Mounting
THT
Button height
11.5mm
Operating temperature
-25...85°C
Gross weight0.9 g
Certificates
See other products in this category: Push Button Switches SCHURTER,
See other products from this series.:
*
1241.1082.5
200 in TME stock
Net price for quantities from 1 pcs - 2.02 EURGross price for quantities from 1 pcs - 2.43 EUR
Net price for quantities from 25 pcs - 1.76 EURGross price for quantities from 25 pcs - 2.12 EUR
Net price for quantities from 50 pcs - 1.59 EURGross price for quantities from 50 pcs - 1.90 EUR
Net price for quantities from 100 pcs - 1.46 EURGross price for quantities from 100 pcs - 1.75 EUR
Net price for quantities from 200 pcs - 1.37 EURGross price for quantities from 200 pcs - 1.64 EUR
Net price for quantities from 300 pcs - 1.33 EURGross price for quantities from 300 pcs - 1.59 EUR
Net price for quantities from 500 pcs - 1.24 EURGross price for quantities from 500 pcs - 1.48 EUR
Net price for quantities from 1000 pcs - 1.19 EURGross price for quantities from 1000 pcs - 1.43 EUR
Net price for quantities from 2000 pcs - 1.15 EURGross price for quantities from 2000 pcs - 1.38 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs