+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1241.1104.8098

Switch: push-button; Pos: 2; SPST-NO; MCS 18 Front; 0.125A/48VDC


Manufacturer: SCHURTER

Manufacturer part number:
1241.1104.8098
TME Symbol:
1241.1104.8098

Specification

Manufacturer
SCHURTER
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
Manufacturer series
MCS 18 Front
DC contacts rating @R
0.125A / 48V DC
Switching method
OFF-(ON)
Leads
for soldering
Electrical life
1000000 cycles
Max. contact resistance:
50mΩ
Operating Force
3N
Mechanical durability
1000000 cycles
Button shape
round
Mounting hole dimensions
Ø13.9mm
Body colour
white
Body material
thermoplastic
Button material
thermoplastic
Contact plating
silver plated
Actuator colour
white
Panel thickness
1...5mm
Mounting
on panel
Body dimensions
18x12mm
Key stroke
0.5mm
Operating temperature
-25...60°C
Gross weight30 g
Certificates
See other products in this category: Push Button Switches SCHURTER,
See other products from this series.:
*
1241.1104.8098
0 in TME stock
Net price for quantities from 200 pcs - 1.95 EURGross price for quantities from 200 pcs - 2.33 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 200.
Multiplicity: 1.