+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1241.2878.3

Switch: vandal resistant; Pos: 2; SPST-NO; MCS 19; 0.125A/48VDC


Manufacturer: SCHURTER

Manufacturer part number:
1241.2878.3
TME Symbol:
1241.2878.3

Specification

Manufacturer
SCHURTER
Type of switch
vandal resistant
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
Manufacturer series
MCS 19
DC contacts rating @R
0.125A / 48V DC
IP rating
IP67
Switching method
OFF-(ON)
Leads
for soldering
Electrical life
1000000 cycles
Max. contact resistance:
50mΩ
Operating Force
3.7N
Mechanical durability
1000000 cycles
Button shape
round
Mounting hole dimensions
Ø19mm
Body colour
silver
Body material
zinc alloy
Button material
stainless steel
Contact plating
silver plated
Mechanical impact resistance
IK06
Actuator colour
silver
Panel thickness
max. 3mm
Mounting
on panel
Body dimensions
21.5x8.8mm
Operating temperature
-20...60°C
Gross weight30 g
Certificates
See other products in this category: Push Button Switches SCHURTER,
See other products from this series.:
*
1241.2878.3
0 in TME stock
Net price for quantities from 100 pcs - 15.09 EURGross price for quantities from 100 pcs - 18.12 EUR
Net price for quantities from 260 pcs - 13.62 EURGross price for quantities from 260 pcs - 16.34 EUR
Net price for quantities from 500 pcs - 12.60 EURGross price for quantities from 500 pcs - 15.12 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.