+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1241050-7

Connector: pin strips; pin header; male; PIN: 14; SMT; vertical

Manufacturer: TE Connectivity

Manufacturer part number:
1241050-7
TME Symbol:
1241050-7

Specification

Manufacturer
TE Connectivity
Type of connector
pin strips
Connector
pin header
Kind of connector
male
Number of pins
14
Electrical mounting
SMT
Manufacturer series
AMPMODU MOD II
Spatial orientation
vertical
Contacts pitch
2.54mm
Connector pinout layout
2x7
Contact plating
gold-plated
Height
5.8mm
Gross weight1.3 g
Certificates
See other products in this category: Pin headers TE Connectivity,
See other products from this series.:
*
1241050-7
295 in TME stock
Net price for quantities from 1 pcs - 7.37 EURGross price for quantities from 1 pcs - 8.85 EUR
Net price for quantities from 10 pcs - 6.44 EURGross price for quantities from 10 pcs - 7.73 EUR
Net price for quantities from 25 pcs - 6.09 EURGross price for quantities from 25 pcs - 7.31 EUR
Net price for quantities from 50 pcs - 5.84 EURGross price for quantities from 50 pcs - 7.00 EUR
Net price for quantities from 70 pcs - 5.69 EURGross price for quantities from 70 pcs - 6.83 EUR
Net price for quantities from 100 pcs - 5.56 EURGross price for quantities from 100 pcs - 6.68 EUR
Net price for quantities from 175 pcs - 5.33 EURGross price for quantities from 175 pcs - 6.39 EUR
Net price for quantities from 350 pcs - 5.08 EURGross price for quantities from 350 pcs - 6.10 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 350 pcs