+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

125.05.05.20

Test acces: test needle; Maksimum spring compression: 11.8mm


Manufacturer: FIXTEST

Manufacturer part number:
125.05.05.20
TME Symbol:
125.05.05.20

Specification

Manufacturer
FIXTEST
Type of test accessories
test needle
Maksimum spring compression
11.8mm
Tip diameter
0.5mm
Contact material
CuBe
Operating temperature
-55...120°C
Current rating
3A/4A
Spring compression force
2N
Contact plating
gold-plated
Operational spring compression
9mm
Manufacturer series
series 125
Length
38.7mm
Max. contact resistance:
20mΩ
Measuring instruments application
series 125
Dimensions
TIP
Gross weight0.203 g
See other products in this category: Test Probes FIXTEST,
See other products from this series.:
*
125.05.05.20
123 in TME stock
Net price for quantities from 1 pcs - 2.09 USDGross price for quantities from 1 pcs - 2.51 USD
Net price for quantities from 5 pcs - 1.86 USDGross price for quantities from 5 pcs - 2.23 USD
Net price for quantities from 25 pcs - 1.76 USDGross price for quantities from 25 pcs - 2.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs