+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

125331

Heatsink: extruded; grilled; aluminium; L: 304.8mm; W: 61mm; raw


Manufacturer: Wakefield Thermal

Manufacturer part number:
125331
TME Symbol:
125331

Specification

Manufacturer
Wakefield Thermal
Type of heatsink
extruded
Heatsink shape
grilled
Colour
aluminium
Length
304.8mm
Width
61mm
Height
22.9mm
Material
aluminium
Material finishing
raw
Base thickness
3.2mm
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Wakefield Thermal,
*
125331
0 in TME stock
Net price for quantities from 1 pcs - 18.50 USDGross price for quantities from 1 pcs - 22.20 USD
Net price for quantities from 5 pcs - 16.66 USDGross price for quantities from 5 pcs - 19.99 USD
Net price for quantities from 25 pcs - 15.73 USDGross price for quantities from 25 pcs - 18.88 USD
Net price for quantities from 50 pcs - 14.80 USDGross price for quantities from 50 pcs - 17.76 USD
Net price for quantities from 100 pcs - 13.88 USDGross price for quantities from 100 pcs - 16.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.