+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

125421

Heatsink: extruded; grilled; aluminium; L: 304.8mm; W: 168.2mm; raw


Manufacturer: Wakefield Thermal

Manufacturer part number:
125421
TME Symbol:
125421

Specification

Manufacturer
Wakefield Thermal
Type of heatsink
extruded
Heatsink shape
grilled
Colour
aluminium
Length
304.8mm
Width
168.2mm
Height
33.3mm
Material
aluminium
Material finishing
raw
Base thickness
7.9mm
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Wakefield Thermal,
*
125421
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 39.26 GBPGross price for quantities from 1 pcs - 47.11 GBP
Net price for quantities from 5 pcs - 35.33 GBPGross price for quantities from 5 pcs - 42.39 GBP
Net price for quantities from 25 pcs - 33.37 GBPGross price for quantities from 25 pcs - 40.03 GBP
Net price for quantities from 50 pcs - 31.41 GBPGross price for quantities from 50 pcs - 37.69 GBP
Net price for quantities from 100 pcs - 29.44 GBPGross price for quantities from 100 pcs - 35.32 GBP