+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

125437

Heatsink: extruded; grilled; aluminium; L: 914.4mm; W: 212.1mm; raw


Manufacturer: Wakefield Thermal

Manufacturer part number:
125437
TME Symbol:
125437

Specification

Manufacturer
Wakefield Thermal
Type of heatsink
extruded
Heatsink shape
grilled
Colour
aluminium
Length
914.4mm
Width
212.1mm
Height
50.8mm
Material
aluminium
Material finishing
raw
Base thickness
6.4mm
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Wakefield Thermal,
*
125437
0 in TME stock
Net price for quantities from 1 pcs - 187.77 USDGross price for quantities from 1 pcs - 225.33 USD
Net price for quantities from 5 pcs - 169.00 USDGross price for quantities from 5 pcs - 202.80 USD
Net price for quantities from 25 pcs - 159.61 USDGross price for quantities from 25 pcs - 191.54 USD
Net price for quantities from 50 pcs - 150.22 USDGross price for quantities from 50 pcs - 180.27 USD
Net price for quantities from 100 pcs - 140.83 USDGross price for quantities from 100 pcs - 169.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.