+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

125539

Heatsink: extruded; U; aluminium; L: 914.4mm; W: 177.8mm; H: 79.4mm


Manufacturer: Wakefield Thermal

Manufacturer part number:
125539
TME Symbol:
125539

Specification

Manufacturer
Wakefield Thermal
Type of heatsink
extruded
Heatsink shape
U
Colour
aluminium
Length
914.4mm
Width
177.8mm
Height
79.4mm
Material
aluminium
Material finishing
raw
Base thickness
9.5mm
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Wakefield Thermal,
*
125539
0 in TME stock
Net price for quantities from 1 pcs - 218.34 USDGross price for quantities from 1 pcs - 262.01 USD
Net price for quantities from 5 pcs - 196.51 USDGross price for quantities from 5 pcs - 235.81 USD
Net price for quantities from 25 pcs - 185.59 USDGross price for quantities from 25 pcs - 222.71 USD
Net price for quantities from 50 pcs - 174.68 USDGross price for quantities from 50 pcs - 209.61 USD
Net price for quantities from 100 pcs - 163.76 USDGross price for quantities from 100 pcs - 196.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.