+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

125613

Heatsink: extruded; grilled; aluminium; L: 304.8mm; W: 191mm; raw

Manufacturer: Wakefield Thermal

Manufacturer part number:
125613
TME Symbol:
125613

Specification

Manufacturer
Wakefield Thermal
Type of heatsink
extruded
Heatsink shape
grilled
Colour
aluminium
Length
304.8mm
Width
191mm
Height
134.6mm
Material
aluminium
Material finishing
raw
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Wakefield Thermal,
*
125613
0 in TME stock
Net price for quantities from 1 pcs - 301.51 USDGross price for quantities from 1 pcs - 361.82 USD
Net price for quantities from 5 pcs - 271.36 USDGross price for quantities from 5 pcs - 325.64 USD
Net price for quantities from 25 pcs - 256.30 USDGross price for quantities from 25 pcs - 307.55 USD
Net price for quantities from 50 pcs - 241.21 USDGross price for quantities from 50 pcs - 289.46 USD
Net price for quantities from 100 pcs - 226.13 USDGross price for quantities from 100 pcs - 271.36 USD
No. of pieces (Multiplicity: 1)