+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1258.2042

LED; in housing; 3mm; No.of diodes: 1; red; 15mA; Lens: red; 100°

NEW

Manufacturer: MENTOR

Manufacturer part number:
1258.2042
TME Symbol:
1258.2042

Specification

Manufacturer
MENTOR
Type of diode
LED
LED version
in housing
LED diameter
3mm
Number of diodes
1
LED colour
red
Mounting
SMD
LED current
15mA
LED lens
red
Viewing angle
100°
Luminosity
6...15mcd
Wavelength
625nm
Dimensions
5.8x4.3x8.4mm
Gross weight5 g
Certificates
See other products in this category: LED PCB indicators MENTOR,
*
1258.2042
0 in TME stock
Net price for quantities from 1000 pcs - 1.06 USDGross price for quantities from 1000 pcs - 1.27 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.