+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

126-040

Insulating distance; polyamide 66; 1mm; natural; UL94V-2


Manufacturer: BIVAR

Manufacturer part number:
126-040
TME Symbol:
126-040

Specification

Manufacturer
BIVAR
Type of spacer
insulating distance
Material
polyamide 66
Spacer length
1mm
Colour
natural
Flammability rating
UL94V-2
Application
TO5, TO18
Dimensions
Gross weight0.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Plastic Standoffs BIVAR,
*
126-040
0 in TME stock
Net price for quantities from 500 pcs - 2.45 EURGross price for quantities from 500 pcs - 2.94 EUR
Net price for quantities from 1000 pcs - 2.20 EURGross price for quantities from 1000 pcs - 2.64 EUR
Net price for quantities from 5000 pcs - 1.96 EURGross price for quantities from 5000 pcs - 2.35 EUR
Net price for quantities from 10000 pcs - 1.71 EURGross price for quantities from 10000 pcs - 2.05 EUR
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.