+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1300921

Automation module: in/out extension; -40÷70°C,-25÷70°C; 24VDC

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1300921

Alternative designations: AXL E PN DI8 DO8 EF M12 6M-L

TME Symbol:
1300921

Specification

Manufacturer
PHOENIX CONTACT
Type of automation module
in/out extension
Operating temperature
-40...70°C, -25...70°C
IP rating
IK08, IP65, IP67, IP69
Manufacturer series
Axioline E
Number of inputs
8
Body dimensions
212x60x30.2mm
Mounting
screw type
Communictions protocol
PROFINET
Connection
M12 male D Doded
Additional functions
Ethernet port x2
Number of digital inputs
8
Number of digital outputs
8
Supply voltage
  • 24V DC
Gross weight617 g
Certificates
EAN code4063151545635
See other products in this category: I/O Systems and Modules PHOENIX CONTACT,
See other products from this series.:
*
1300921
0 in TME stock
Net price for quantities from 1 pcs - 485.00 EURGross price for quantities from 1 pcs - 582.00 EUR
Net price for quantities from 5 pcs - 450.00 EURGross price for quantities from 5 pcs - 540.00 EUR
No. of pieces (Multiplicity: 1)