+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1301.9560

Switch: vandal resistant; Pos: 2; SPST-NO; MCS 19; 2A/36VDC; 1000MΩ

Manufacturer: SCHURTER

Manufacturer part number:
1301.9560
TME Symbol:
1301.9560

Specification

Manufacturer
SCHURTER
Type of switch
vandal resistant
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
Manufacturer series
MCS 19
DC contacts rating @R
2A / 36V DC
IP rating
IP65 (from the front)
Switching method
OFF-(ON)
Illumination
none
Leads
screw
Electrical life
200000 cycles
Max. contact resistance:
50mΩ
Operating Force
4N
Mechanical durability
1000000 cycles
Button shape
flat
Mounting hole dimensions
Ø18.2mm
Body colour
silver
Body material
stainless steel
Contact plating
silver plated
Mechanical impact resistance
IK09
Actuator colour
silver
Min. insulation resistance
1GΩ
Panel thickness
max. 6mm
Mounting
on panel
Operating temperature
-20...55°C
Gross weight19.8 g
Certificates
See other products in this category: Push Button Switches SCHURTER,
See other products from this series.:
*
1301.9560
54 in TME stock
Net price for quantities from 1 pcs - 26.07 EURGross price for quantities from 1 pcs - 31.29 EUR
Net price for quantities from 10 pcs - 24.44 EURGross price for quantities from 10 pcs - 29.32 EUR
Net price for quantities from 40 pcs - 21.96 EURGross price for quantities from 40 pcs - 26.35 EUR
Net price for quantities from 120 pcs - 20.30 EURGross price for quantities from 120 pcs - 24.36 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 40 pcs