+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

13027/1

Tool: for removal; terminals; Buccaneer 400,Standard Buccaneer®


Manufacturer: BULGIN

Manufacturer part number:
13027/1
TME Symbol:
13027/1

Specification

Manufacturer
BULGIN
Type of tool
for removal
Crimp tool application
terminals
Application - series/manufacturer
Buccaneer 400, Standard Buccaneer®
Wire size
26AWG...20AWG
Gross weight2.27 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Assembly/Disassembly Tools BULGIN,
*
13027/1
9 in TME stock
Net price for quantities from 1 pcs - 13.67 USDGross price for quantities from 1 pcs - 16.40 USD
Net price for quantities from 3 pcs - 12.74 USDGross price for quantities from 3 pcs - 15.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.