+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

13027/2

Tool: for removal; terminals; Buccaneer 400,Standard Buccaneer®

Manufacturer: BULGIN

Manufacturer part number:
13027/2
TME Symbol:
13027/2

Specification

Manufacturer
BULGIN
Type of tool
for removal
Crimp tool application
terminals
Application - series/manufacturer
Buccaneer 400, Standard Buccaneer®
Related items
SA3349/1, SA3350/1
Wire size
24AWG...20AWG
Gross weight3.33 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Assembly/Disassembly Tools BULGIN,
*
13027/2
4 in TME stock
Net price for quantities from 1 pcs - 14.17 USDGross price for quantities from 1 pcs - 17.00 USD
Net price for quantities from 3 pcs - 13.28 USDGross price for quantities from 3 pcs - 15.93 USD
No. of pieces (Multiplicity: 1)