+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

13051.0-03

Heating element: blower; heating; IP20; -45÷70°C

Manufacturer: STEGO

Manufacturer part number:
13051.0-03
TME Symbol:
13051.0-03

Specification

Manufacturer
STEGO
Type of heating element
blower
Version
heating
IP rating
IP20
Protection class
II
Storage temperature
-45...70°C
Operating temperature
-45...70°C
Gross weight1.6502 kg
Certificates
EAN code4251823471768
See other products in this category: Heating Elements STEGO,
*
13051.0-03
2 in TME stock
Net price for quantities from 1 pcs - 175.69 EURGross price for quantities from 1 pcs - 210.83 EUR
No. of pieces (Multiplicity: 1)