+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

13051.0-06

Heating element: blower; heating; 950W; 230V; IP20

Manufacturer: STEGO

Manufacturer part number:
13051.0-06
TME Symbol:
13051.0-06

Specification

Manufacturer
STEGO
Type of heating element
blower
Version
heating
Heating capacity
950W
Operating voltage
230V
IP rating
IP20
Leads
clamps 2x2.5mm2
Operating temperature
-45...70°C
Gross weight1 g
Certificates
See other products in this category: Heating Elements STEGO,
*
13051.0-06
0 in TME stock
Net price for quantities from 1 pcs - 248.20 USDGross price for quantities from 1 pcs - 297.84 USD
Net price for quantities from 5 pcs - 220.62 USDGross price for quantities from 5 pcs - 264.74 USD
No. of pieces (Multiplicity: 1)