+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

13092.1-12

Heating element: blower; heating; 200W; 24V; IP20


Manufacturer: STEGO

Manufacturer part number:
13092.1-12
TME Symbol:
13092.1-12

Specification

Manufacturer
STEGO
Type of heating element
blower
Version
heating
Heating capacity
200W
Operating voltage
24V
IP rating
IP20
Operating temperature
-20...75°C
Gross weight1.3651 kg
Certificates
EAN code4251823472079
See other products in this category: Heating Elements STEGO,
*
13092.1-12
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 261.71 USDGross price for quantities from 1 pcs - 314.05 USD
Net price for quantities from 5 pcs - 232.63 USDGross price for quantities from 5 pcs - 279.16 USD