+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

13095.3-03

Heating element: blower; heating; 600W; 56V; IP20

Manufacturer: STEGO

Manufacturer part number:
13095.3-03
TME Symbol:
13095.3-03

Specification

Manufacturer
STEGO
Type of heating element
blower
Version
heating
Heating capacity
600W
Operating voltage
56V
IP rating
IP20
Operating temperature
-20...75°C
Gross weight1 g
Certificates
EAN code4251823472116
See other products in this category: Heating Elements STEGO,
*
13095.3-03
0 in TME stock
Net price for quantities from 1 pcs - 277.34 USDGross price for quantities from 1 pcs - 332.81 USD
Net price for quantities from 5 pcs - 246.53 USDGross price for quantities from 5 pcs - 295.83 USD
No. of pieces (Multiplicity: 1)