+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

13124.23

Enclosure: for remote controller; REMO-TEK; X: 39mm; Y: 71mm

Manufacturer: TEKO

Manufacturer part number:
13124.23
TME Symbol:
13124.23

Specification

Manufacturer
TEKO
Type of enclosure
for remote controller
Manufacturer series
REMO-TEK
Dimension X
39mm
Dimension Y
71mm
Dimension Z
11mm
Body colour
black
Actuator colour
light grey
Version
with battery compartment
Number of buttons
4
Gross weight20.25 g
Certificates
See other products in this category: Remote Control Enclosures TEKO,
See other products from this series.:
*
13124.23
0 in TME stock
Net price for quantities from 1 pcs - 6.14 EURGross price for quantities from 1 pcs - 7.37 EUR
Net price for quantities from 10 pcs - 5.67 EURGross price for quantities from 10 pcs - 6.80 EUR
Net price for quantities from 50 pcs - 4.97 EURGross price for quantities from 50 pcs - 5.97 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs