+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

132216

Adapter; SMA female,both sides; Insulation: PTFE; 50Ω; brass


Manufacturer: AMPHENOL RF

Manufacturer part number:
132216
TME Symbol:
132216

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
brass
Plating material
gold
Max. frequency
12.4GHz
Connector variant
insulated
Operating temperature
-65...165°C
Cable/adapter structure
  • both sides
  • SMA female
Gross weight6.3 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
132216
33 in TME stock
Net price for quantities from 1 pcs - 25.72 USDGross price for quantities from 1 pcs - 30.87 USD
Net price for quantities from 25 pcs - 23.95 USDGross price for quantities from 25 pcs - 28.74 USD
Net price for quantities from 50 pcs - 23.41 USDGross price for quantities from 50 pcs - 28.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs