+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

132274

Adapter; SMA female,both sides; Insulation: PTFE; 50Ω; brass


Manufacturer: AMPHENOL RF

Manufacturer part number:
132274
TME Symbol:
132274

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
brass
Plating material
gold
Max. frequency
18GHz
Connector variant
insulated
Operating temperature
-65...165°C
Cable/adapter structure
  • both sides
  • SMA female
Gross weight4.1 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
132274
0 in TME stock
Net price for quantities from 25 pcs - 14.28 EURGross price for quantities from 25 pcs - 17.13 EUR
Net price for quantities from 50 pcs - 13.38 EURGross price for quantities from 50 pcs - 16.06 EUR
Net price for quantities from 100 pcs - 13.19 EURGross price for quantities from 100 pcs - 15.82 EUR
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.