+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1330.0002

LED; white; 4500-7000K; 1W; M-Fibre; 20÷70°C; 3.3VDC; 1658622-1

Manufacturer: MENTOR

Manufacturer part number:
1330.0002
TME Symbol:
1330.0002

Specification

Manufacturer
MENTOR
Type of optoelectronic module
LED
LED colour
white
Colour temperature
4500-7000K
Power
1W
Manufacturer series
M-Fibre
Operating temperature
20...70°C
Operating voltage
3.3V DC
Design
1658622-1
Gross weight25.5 g
Certificates

WATCH VIDEO

See other products in this category: Light sources - LED modules MENTOR,
See other products from this series.:
*
1330.0002
2 in TME stock
Net price for quantities from 1 pcs - 17.30 EURGross price for quantities from 1 pcs - 20.76 EUR
Net price for quantities from 3 pcs - 16.21 EURGross price for quantities from 3 pcs - 19.45 EUR
Net price for quantities from 10 pcs - 15.10 EURGross price for quantities from 10 pcs - 18.12 EUR
No. of pieces (Multiplicity: 1)