+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1340109

Washer; round; M3; D=7mm; h=0.5mm; polyamide; black

Manufacturer: ESSENTRA

Manufacturer part number:
1340109
TME Symbol:
1340109

Specification

Manufacturer
ESSENTRA
Type of spacer
washer
Kind of washer
round
Internal diameter
3.2mm
Thread
M3
Outside diameter
7mm
Height
0.5mm
Material
polyamide
Colour
black
Gross weight0.021 g
Certificates
See other products in this category: Washers ESSENTRA,
*
1340109
7000 in TME stock
Net price for quantities from 1000 pcs - 0.03 EURGross price for quantities from 1000 pcs - 0.04 EUR
Net price for quantities from 5000 pcs - 0.03 EURGross price for quantities from 5000 pcs - 0.03 EUR
Net price for quantities from 10000 pcs - 0.03 EURGross price for quantities from 10000 pcs - 0.03 EUR
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Packaging method by the manufacturerBag = 1 000 pcs