+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1340149

Cable; 5m; SMA male,SMA female; FRNC; black; straight; 50Ω


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1340149

Alternative designations: NBC-COX-CKM/5.0-M/COX-CKF

TME Symbol:
1340149

Specification

Manufacturer
PHOENIX CONTACT
Type of connection cable
coaxial antenna
Cable length
5m
Wire insulation material
FRNC
Kind of core
Cu
Outside diameter
4.9mm
Insulation colour
black
Connector variant
straight
Impedance
50Ω
IP rating
IP65, IP67
Operating temperature
-40...85°C
Connection cable features
shielded connectors
Cable/adapter structure
  • SMA female
  • SMA male
Gross weight209.3 g
Certificates
See other products in this category: Coaxial Assemblies PHOENIX CONTACT,
*
1340149
1 in TME stock
Net price for quantities from 1 pcs - 94.83 EURGross price for quantities from 1 pcs - 113.79 EUR
Net price for quantities from 5 pcs - 82.97 EURGross price for quantities from 5 pcs - 99.56 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.