+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

13AT8-E

Switch: toggle; Pos: 3; DP3T; (OFF)-ON-(ON),(ON)-ON-(OFF); AT

Manufacturer: HONEYWELL

Manufacturer part number:
13AT8-E
TME Symbol:
13AT8-E

Specification

Manufacturer
HONEYWELL
Type of switch
toggle
Number of positions
3
Stable positions number
1
Contacts configuration
DP3T
Switching method
(OFF)-ON-(ON), (ON)-ON-(OFF)
AC contacts rating @R
5A / 250V AC
DC contacts rating @R
5A / 30V DC
Leads
for soldering
Manufacturer series
AT
Operating temperature
-55...85°C
Kind of toggle
round
Mounting hole dimensions
Ø12.4mm
Knob height
30mm
Body dimensions
21.3x33.3x25mm
Electrical life
6000 cycles
Mounting
on panel
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches HONEYWELL,
See other products from this series.:
*
13AT8-E
0 in TME stock
Net price for quantities from 50 pcs - 607.92 EURGross price for quantities from 50 pcs - 729.50 EUR
No. of pieces (Multiplicity: 1)