+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

13R152C

Inductor: wire; THT; 1.5uH; 6.3A; R: 8mΩ; ±20%; 1300; Ø9.5x13.5mm


Manufacturer: MURATA

Manufacturer part number:
13R152C
TME Symbol:
13R152C

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
THT
Inductance
1.5µH
Operating current
6.3A
Resistance
8mΩ
Tolerance
±20%
Manufacturer series
1300
Body dimensions
Ø9.5x13.5mm
Spatial orientation
vertical
Diameter
9.5mm
Height
13.5mm
Operating temperature
-40...85°C
Gross weight0.05 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors MURATA,
See other products from this series.:
*
13R152C
0 in TME stock
Net price for quantities from 200 pcs - 0.47 EURGross price for quantities from 200 pcs - 0.57 EUR
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.