+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

14-435.036

Switch: vandal resistant; Pos: 2; SPST; 0.1A/42VAC; 0.1A/42VDC

Manufacturer: EAO

Manufacturer part number:
14-435.036
TME Symbol:
14-435.036

Specification

Manufacturer
EAO
Type of switch
vandal resistant
Number of positions
2
Stable positions number
1
Contacts configuration
SPST
AC contacts rating @R
0.1A / 42V AC
DC contacts rating @R
0.1A / 42V DC
IP rating
IP67
Switching method
(ON)-OFF
Leads
for soldering
Mechanical durability
5000000 cycles
Button shape
round
Mounting hole dimensions
Ø22mm
Panel cutout diameter
22mm
Operating temperature
-25...55°C
Gross weight14 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Push Button Switches EAO,
*
14-435.036
0 in TME stock
Net price for quantities from 1 pcs - 20.53 USDGross price for quantities from 1 pcs - 24.64 USD
Net price for quantities from 10 pcs - 18.67 USDGross price for quantities from 10 pcs - 22.40 USD
Net price for quantities from 25 pcs - 16.80 USDGross price for quantities from 25 pcs - 20.16 USD
Net price for quantities from 50 pcs - 15.87 USDGross price for quantities from 50 pcs - 19.04 USD
Net price for quantities from 100 pcs - 14.00 USDGross price for quantities from 100 pcs - 16.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.