+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1400.038.038.0

Cable chain; 1400; Bend.rad: 38mm; L: 999mm; Int.height: 21mm

Manufacturer: IGUS

Manufacturer part number:
1400.038.038.0
TME Symbol:
1400.038.038.0

Specification

Manufacturer
IGUS
Type of cable accessories
cable chain
Manufacturer series
1400
Bending radius
38mm
Length
999mm
Version
frames openable from inner radius
External height
28mm
External width
51.5mm
Internal height
21mm
Internal width
38mm
Family
E2/000
Gross weight526.1 g
Certificates
See other products in this category: Cable Chains IGUS,
See other products from this series.:
*
1400.038.038.0
6 in TME stock
Net price for quantities from 1 pcs - 45.48 USDGross price for quantities from 1 pcs - 54.57 USD
Net price for quantities from 5 pcs - 42.64 USDGross price for quantities from 5 pcs - 51.16 USD
Net price for quantities from 10 pcs - 39.80 USDGross price for quantities from 10 pcs - 47.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.