+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

1400.125.048.0

Cable chain; 1400; Bend.rad: 48mm; L: 999mm; Int.height: 21mm


Manufacturer: IGUS

Manufacturer part number:
1400.125.048.0
TME Symbol:
1400.125.048.0

Specification

Manufacturer
IGUS
Type of cable accessories
cable chain
Manufacturer series
1400
Bending radius
48mm
Length
999mm
Version
frames openable from inner radius
External height
28mm
External width
138.5mm
Internal height
21mm
Internal width
125mm
Family
E2/000
Gross weight830 g
Certificates
See other products in this category: Cable Chains IGUS,
See other products from this series.:
*
1400.125.048.0
0 in TME stock
Net price for quantities from 1 pcs - 41.06 GBPGross price for quantities from 1 pcs - 49.28 GBP
Net price for quantities from 5 pcs - 38.50 GBPGross price for quantities from 5 pcs - 46.20 GBP
Net price for quantities from 10 pcs - 35.93 GBPGross price for quantities from 10 pcs - 43.12 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.