+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1401.2831

LED; in housing; 3.9mm; No.of diodes: 2; red/green; 20mA; 60/40°


Manufacturer: MENTOR

Manufacturer part number:
1401.2831
TME Symbol:
1401.2831

Specification

Manufacturer
MENTOR
Type of diode
LED
LED version
in housing
LED diameter
3.9mm
Number of diodes
2
LED colour
red/green
Mounting
THT
Front
convex
LED current
20mA
LED lens
diffused, green, red
Viewing angle
60/40°
Wavelength
568nm, 660nm
Luminosity of green colour
10...20mcd
Luminosity of red colour
1.2...4mcd
Dimensions
19.4x4.95x9.95mm
Gross weight0.96 g
Certificates
See other products in this category: LED PCB indicators MENTOR,
*
1401.2831
50 in TME stock
Net price for quantities from 1 pcs - 1.28 USDGross price for quantities from 1 pcs - 1.54 USD
Net price for quantities from 5 pcs - 1.14 USDGross price for quantities from 5 pcs - 1.37 USD
Net price for quantities from 25 pcs - 1.01 USDGross price for quantities from 25 pcs - 1.21 USD
Net price for quantities from 100 pcs - 0.96 USDGross price for quantities from 100 pcs - 1.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 50 pcs