+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

14012.0-00

Heating element: heater; HG 140; 45W; 12÷30V; IP20

Manufacturer: STEGO

Manufacturer part number:
14012.0-00
TME Symbol:
14012.0-00

Specification

Manufacturer
STEGO
Type of heating element
heater
Manufacturer series
HG 140
Heating capacity
45W
Operating voltage
12...30V
IP rating
IP20
Inrush current max
4.5A
Leads
quick connector x3
Operating temperature
-45...70°C
Gross weight242 g
Certificates
EAN code4251823472499
See other products in this category: Heating Elements STEGO,
See other products from this series.:
*
14012.0-00
5 in TME stock
Net price for quantities from 1 pcs - 45.87 EURGross price for quantities from 1 pcs - 55.03 EUR
Net price for quantities from 5 pcs - 40.77 EURGross price for quantities from 5 pcs - 48.92 EUR
No. of pieces (Multiplicity: 1)