+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1405.7033

LED; in housing; 3.9mm; No.of diodes: 1; yellow; 2mA; 60°; 1.2÷4mcd


Manufacturer: MENTOR

Manufacturer part number:
1405.7033
TME Symbol:
1405.7033

Specification

Manufacturer
MENTOR
Type of diode
LED
LED version
in housing
LED diameter
3.9mm
Number of diodes
1
LED colour
yellow
Mounting
THT
Front
convex
LED current
2mA
LED lens
diffused, yellow
Viewing angle
60°
Luminosity
1.2...4mcd
Wavelength
588nm
Dimensions
21.9x4.95x4.95mm
Gross weight0.567 g
Certificates
See other products in this category: LED PCB indicators MENTOR,
*
1405.7033
4 in TME stock
Net price for quantities from 1 pcs - 1.37 GBPGross price for quantities from 1 pcs - 1.64 GBP
Net price for quantities from 5 pcs - 1.33 GBPGross price for quantities from 5 pcs - 1.60 GBP
Net price for quantities from 25 pcs - 1.17 GBPGross price for quantities from 25 pcs - 1.40 GBP
Net price for quantities from 100 pcs - 1.13 GBPGross price for quantities from 100 pcs - 1.35 GBP
Net price for quantities from 250 pcs - 1.11 GBPGross price for quantities from 250 pcs - 1.33 GBP
Net price for quantities from 500 pcs - 1.08 GBPGross price for quantities from 500 pcs - 1.30 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs