+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1405.8033

LED; in housing; 3.9mm; No.of diodes: 1; green; 2mA; 60°; 1÷5mcd


Manufacturer: MENTOR

Manufacturer part number:
1405.8033
TME Symbol:
1405.8033

Specification

Manufacturer
MENTOR
Type of diode
LED
LED version
in housing
LED diameter
3.9mm
Number of diodes
1
LED colour
green
Mounting
THT
Front
convex
LED current
2mA
LED lens
diffused, green
Viewing angle
60°
Luminosity
1...5mcd
Wavelength
568nm
Dimensions
21.9x4.95x4.95mm
Gross weight0.55 g
Certificates
See other products in this category: LED PCB indicators MENTOR,
*
1405.8033
200 in TME stock
Net price for quantities from 1 pcs - 1.85 USDGross price for quantities from 1 pcs - 2.22 USD
Net price for quantities from 5 pcs - 1.80 USDGross price for quantities from 5 pcs - 2.16 USD
Net price for quantities from 25 pcs - 1.58 USDGross price for quantities from 25 pcs - 1.90 USD
Net price for quantities from 100 pcs - 1.52 USDGross price for quantities from 100 pcs - 1.83 USD
Net price for quantities from 250 pcs - 1.50 USDGross price for quantities from 250 pcs - 1.80 USD
Net price for quantities from 500 pcs - 1.47 USDGross price for quantities from 500 pcs - 1.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs