+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1410517C

Inductor: wire; THT; 1mH; 1.7A; R: 336mΩ; ±15%; 1400; Ø24.4x18.5mm


Manufacturer: MURATA

Manufacturer part number:
1410517C
TME Symbol:
1410517C

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
THT
Inductance
1mH
Operating current
1.7A
Resistance
0.336Ω
Tolerance
±15%
Manufacturer series
1400
Body dimensions
Ø24.4x18.5mm
Spatial orientation
vertical
Diameter
24.4mm
Height
18.5mm
Operating temperature
-40...85°C
Gross weight34.75 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors MURATA,
See other products from this series.:
*
1410517C
14 in TME stock
Net price for quantities from 1 pcs - 2.15 EURGross price for quantities from 1 pcs - 2.58 EUR
Net price for quantities from 25 pcs - 1.96 EURGross price for quantities from 25 pcs - 2.35 EUR
Net price for quantities from 1000 pcs - 1.82 EURGross price for quantities from 1000 pcs - 2.18 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcs