+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

14110313010334

Connector: wire-board; LED Light; socket; har-flexicon®; PIN: 3

Manufacturer: HARTING

Manufacturer part number:
14110313010334
TME Symbol:
14110313010334

Specification

Manufacturer
HARTING
Type of connector
wire-board
Connectors application
LED Light
Connector
socket
Manufacturer series
har-flexicon®
Number of pins
3
Electrical mounting
SMT
Contact plating
tinned
Maximum current
6A
Number of ways
3
Max. voltage
160V
Contacts pitch
2.54mm
Engineering PN
har-flexicon 2,54 MSH-3 T24 SAMPLE WH
Gross weight0.75 g
Certificates
EAN code5713140205857
See other products in this category: LED connectors HARTING,
See other products from this series.:
*
14110313010334
0 in TME stock
Net price for quantities from 1 pcs - 2.45 EURGross price for quantities from 1 pcs - 2.94 EUR
Net price for quantities from 10 pcs - 2.21 EURGross price for quantities from 10 pcs - 2.65 EUR
Net price for quantities from 50 pcs - 1.96 EURGross price for quantities from 50 pcs - 2.35 EUR
No. of pieces (Multiplicity: 1)