+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1415604C

Inductor: wire; THT; 15mH; 400mA; R: 5.5Ω; ±10%; 1400; Ø25.1x24.4mm


Manufacturer: MURATA

Manufacturer part number:
1415604C
TME Symbol:
1415604C

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
THT
Inductance
15mH
Operating current
0.4A
Resistance
5.5Ω
Tolerance
±10%
Manufacturer series
1400
Body dimensions
Ø25.1x24.4mm
Spatial orientation
vertical
Diameter
25.1mm
Height
24.4mm
Operating temperature
-40...85°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors MURATA,
See other products from this series.:
*
1415604C
0 in TME stock
Net price for quantities from 25 pcs - 2.47 USDGross price for quantities from 25 pcs - 2.96 USD
Net price for quantities from 100 pcs - 2.38 USDGross price for quantities from 100 pcs - 2.86 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.