+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

142244

Adapter; SMB female,both sides; Insulation: PTFE; 50Ω; brass; 4GHz

Manufacturer: AMPHENOL RF

Manufacturer part number:
142244
TME Symbol:
142244

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
brass
Plating material
gold
Max. frequency
4GHz
Connector variant
insulated
Operating temperature
-65...165°C
Cable/adapter structure
  • both sides
  • SMB female
Gross weight1.66 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
142244
0 in TME stock
Net price for quantities from 50 pcs - 8.83 EURGross price for quantities from 50 pcs - 10.59 EUR
Net price for quantities from 100 pcs - 8.51 EURGross price for quantities from 100 pcs - 10.21 EUR
Net price for quantities from 250 pcs - 8.18 EURGross price for quantities from 250 pcs - 9.82 EUR
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.