+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1422441C

Inductor: wire; THT; 220uH; 4.1A; R: 73mΩ; ±10%; 1400; Ø24.4x18.5mm


Manufacturer: MURATA

Manufacturer part number:
1422441C
TME Symbol:
1422441C

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
THT
Inductance
0.22mH
Operating current
4.1A
Resistance
73mΩ
Tolerance
±10%
Manufacturer series
1400
Body dimensions
Ø24.4x18.5mm
Spatial orientation
vertical
Diameter
24.4mm
Height
18.5mm
Operating temperature
-40...85°C
Gross weight36.94 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors MURATA,
See other products from this series.:
*
1422441C
29 in TME stock
Net price for quantities from 1 pcs - 2.53 EURGross price for quantities from 1 pcs - 3.04 EUR
Net price for quantities from 25 pcs - 2.37 EURGross price for quantities from 25 pcs - 2.84 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcs