+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

146179-8021

Coil; 4uH; 35.02x0.685mm

Manufacturer: MOLEX

Manufacturer part number:
146179-8021
TME Symbol:
1461798021

Specification

Manufacturer
MOLEX
Type of inductor
coil
Inductance
4µH
Dimensions (a x b x c)
35.02x0.685mm
Gross weight2.64 g
Certificates
See other products in this category: Coils MOLEX,
*
146179-8021
18 in TME stock
Net price for quantities from 1 pcs - 8.00 USDGross price for quantities from 1 pcs - 9.60 USD
Net price for quantities from 10 pcs - 6.11 USDGross price for quantities from 10 pcs - 7.33 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts