+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

147694-1

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/24VDC; SMT; none; 1.6N


Manufacturer: TE Connectivity

Manufacturer part number:
147694-1
TME Symbol:
147694-1

Specification

Manufacturer
TE Connectivity
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 24V DC
Mounting
SMT
Illumination
none
Operating Force
1.6N
Button height
9.5mm
Switching method
OFF-(ON)
Manufacturer series
FSM
Operating temperature
-35...105°C
Button shape
round
Actuator colour
black
Key stroke
0.25mm
Leads
for PCB
Contact material
bronze
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Contact plating
silver plated
Electrical life
100000 cycles
Flammability rating
UL94V-HB
Dimensions
6.2x6.2x9.5mm
Body colour
black
Gross weight30 g
Certificates
See other products in this category: Microswitches TACT TE Connectivity,
See other products from this series.:
*
147694-1
0 in TME stock
Net price for quantities from 16000 pcs - 0.08 USDGross price for quantities from 16000 pcs - 0.10 USD
Net price for quantities from 32000 pcs - 0.08 USDGross price for quantities from 32000 pcs - 0.09 USD
No. of pieces (Multiplicity: 16 000)
Minimum order quantity: 16 000.
Multiplicity: 16 000.